Part Details for RASU190522BK1 by Hammond Manufacturing
Overview of RASU190522BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASU190522BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3555
|
Newark | Rack Shelf, Universal, Steel, 3U, Rack U Height:3U, External Width - Metric:482.6Mm, External Depth - Metric:558.8Mm, For Use With:Hammond Ras Series Racks & Rack Cabinets, External Width - Imperial:19", External Depth - Imperial:22"rohs Compliant: Yes |Hammond RASU190522BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$75.1000 / $86.6500 | Buy Now |
DISTI #
RASU190522BK1-ND
|
DigiKey | SHELF FIXED 22X17.5X5.22" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$72.9372 / $84.1600 | Buy Now |
DISTI #
546-RASU190522BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3U UNVENTED RACK MOUNT SHELF RoHS: Compliant | 0 |
|
$72.9300 / $84.1300 | Order Now |
DISTI #
72075281
|
RS | 3U Unvented Rack Mount Shelf | Hammond Manufacturing RASU190522BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.0200 / $83.7400 | RFQ |
|
Onlinecomponents.com | rack - solid shelf RoHS: Compliant | 10 Factory Stock |
|
$70.3200 / $89.6000 | Buy Now |
|
Powell Electronics | rack - solid shelf Min Qty: 1 | 6 |
|
$69.4400 / $79.3600 | Buy Now |
|
Master Electronics | rack - solid shelf RoHS: Compliant | 10 Factory Stock |
|
$70.3200 / $89.6000 | Buy Now |