-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF104DFT1M00-ND
|
DigiKey | RES ARRAY 4 RES 1M OHM 0804 Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0212 | Buy Now |
DISTI #
RAVF104DFT1M00
|
Avnet Americas | Res Thick Film Array 1M Ohm 1% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD T/R - Tape and Reel (Alt: RAVF104DFT1M00) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0210 | Buy Now |
DISTI #
708-RAVF104DFT1M00
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 1 Mohm, 1%, 0402x4, CONVEX RoHS: Compliant | 0 |
|
$0.0200 / $0.0210 | Order Now |
|
Future Electronics | 1M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0195 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0183 / $0.0214 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0294 / $0.1470 | Buy Now | |
|
NAC | RESISTOR ARRAY, 1 Mohm, 1%, 0402x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0375 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF104DFT1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104DFT1M00
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RAVF104DFT1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104DFT1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP4F105LF | Array/Network Resistor, 0.25W, 1000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAVF104DFT1M00 vs ACN1E4GTP4F105LF |
ACN1E4GTP0F105LF | Array/Network Resistor, 0.25W, 1000000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAVF104DFT1M00 vs ACN1E4GTP0F105LF |
RAVF104D1M1%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF104DFT1M00 vs RAVF104D1M1%R |