-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RAVF104DJT100KCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 0804 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RAVF104DJT100K
|
Avnet Americas | Res Thick Film Array 100K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R - Tape and Reel (Alt: RAVF104DJT100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RAVF104DJT100K
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 100 Kohm, 5%, 0402x4, CONVEX RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
|
Future Electronics | RES ARRAY 100 Kohm 5% 0402x4 CONVEX RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
DISTI #
RAVF104DJT100K
|
Avnet Americas | Res Thick Film Array 100K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R - Tape and Reel (Alt: RAVF104DJT100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
|
NAC | RESISTOR ARRAY, 100 Kohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0130 / $0.0170 | Buy Now |
|
PUI | Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 1 Days | 40000 |
|
RFQ | |
DISTI #
RAVF104DJT100K
|
Avnet Asia | Res Thick Film Array 100K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R (Alt: RAVF104DJT100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF104DJT100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104DJT100K
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RAVF104DJT100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104DJT100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP2J104LF | Array/Network Resistor, 0.25W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAVF104DJT100K vs ACN1E4GTP2J104LF |
YC124-JRG07100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RAVF104DJT100K vs YC124-JRG07100K |
RTA02-4D104JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | Ralec | RAVF104DJT100K vs RTA02-4D104JTH |
RAV104D100K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RAVF104DJT100K vs RAV104D100K5%R |
RTA02-4D104J | Array/Network Resistor, 0.0625W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | RAVF104DJT100K vs RTA02-4D104J |
CN1E4KRTBK104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAVF104DJT100K vs CN1E4KRTBK104J |
ACN1E4GTP4J104LF | Array/Network Resistor, 0.25W, 100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAVF104DJT100K vs ACN1E4GTP4J104LF |
CN1E4KTTP104J | Array/Network Resistor, Isolated, 0.063W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVF104DJT100K vs CN1E4KTTP104J |
RAVF104D100K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF104DJT100K vs RAVF104D100K5%R |
CN1E4TTDD104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | RAVF104DJT100K vs CN1E4TTDD104J |