Part Details for RAVF164DFT110K by SEI Stackpole Electronics Inc
Overview of RAVF164DFT110K by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVF164DFT110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF164DFT110K-ND
|
DigiKey | RES ARRAY 4 RES 110K OHM 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
RAVF164DFT110K
|
Avnet Americas | CHIP RESISTOR ARRAY - CONVEX TERMINATION RES ARRAY, 120 KOHM, 1%, 0603X4, CONVEX (Alt: RAVF164DFT110K) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0128 / $0.0140 | Buy Now |
Part Details for RAVF164DFT110K
RAVF164DFT110K CAD Models
RAVF164DFT110K Part Data Attributes
|
RAVF164DFT110K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF164DFT110K
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 110000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 110000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |