-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF164DFT20K0-ND
|
DigiKey | RES ARRAY 4 RES 20K OHM 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0152 | Buy Now |
DISTI #
RAVF164DFT20K0
|
Avnet Americas | Res Thick Film Array 20kOhm 1% 1/4W ±200ppm/°C Isolated Molded 8-Pin Convex 1206 SMD T/R - Tape and Reel (Alt: RAVF164DFT20K0) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
708-RAVF164DFT20K0
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 20 Kohm, 1%, 0603x4, CONVEX RoHS: Compliant | 0 |
|
$0.0130 / $0.0150 | Order Now |
|
Future Electronics | RES ARRAY 4 RES 20K OHM 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0134 / $0.0151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
DISTI #
RAVF164DFT20K0
|
Avnet Americas | Res Thick Film Array 20kOhm 1% 1/4W ±200ppm/°C Isolated Molded 8-Pin Convex 1206 SMD T/R - Tape and Reel (Alt: RAVF164DFT20K0) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
RAVF164DFT20K0
|
Avnet Americas | Res Thick Film Array 20kOhm 1% 1/4W ±200ppm/°C Isolated Molded 8-Pin Convex 1206 SMD T/R - Tape and Reel (Alt: RAVF164DFT20K0) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0140 | Buy Now |
|
NAC | RESISTOR ARRAY, 20 Kohm, 1%, 0603x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0250 / $0.0330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.0122 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF164DFT20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF164DFT20K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |