RAVF164DFT33R0
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of RAVF164DFT33R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RAVF164DFT33R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RAVF164DFT33R0-ND
DigiKey RES ARRAY 4 RES 33 OHM 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0152
$0.0152 Buy Now
DISTI # RAVF164DFT33R0
Avnet Americas Res Thick Film Array 33Ohm 1% 1/4W ?200ppm/?C Isolated Molded 8-Pin Convex 1206 SMD T/R - Tape and Reel (Alt: RAVF164DFT33R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0140
  • 10,000 $0.0138
  • 20,000 $0.0136
  • 30,000 $0.0134
  • 40,000 $0.0132
  • 50,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0140 Buy Now
DISTI # 708-RAVF164DFT33R0
Mouser Electronics Resistor Networks & Arrays RES ARRAY, 33 ohm, 1%, 0603x4, CONVEX RoHS: Compliant 0
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0130
$0.0130 / $0.0150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 50,000 $0.0130
$0.0130 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR ARRAY, 33 ohm, 1%, 0603x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

CAD Models for RAVF164DFT33R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAVF164DFT33R0 by SEI Stackpole Electronics Inc

RAVF164DFT33R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
33 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
33 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RAVF164DFT33R0
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Related Parts for RAVF164DFT33R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVF164DFT33R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVF164DFT33R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAVF164DFT33R0 would you like to use for your alert(s)?
  • Please alert me when RAVF164DFT33R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAVF164DFT33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVF164DFT33R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAVF164DFT33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVF164DFT33R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVF164DFT33R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: