-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF324DJT82R0-ND
|
DigiKey | RES ARRAY 4 RES 82 OHM 2012 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0573 | Buy Now |
DISTI #
RAVF324DJT82R0
|
Avnet Americas | Res Thick Film Array 82 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD T/R - Tape and Reel (Alt: RAVF324DJT82R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
708-RAVF324DJT82R0
|
Mouser Electronics | Resistor Networks & Arrays RES ARRAY, 82 ohm, 5%, 1206X4, CONVEX RoHS: Compliant | 0 |
|
$0.0470 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0468 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.0439 / $0.0510 | Buy Now |
|
NAC | RESISTOR ARRAY, 82 ohm, 5%, 1206X4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0900 / $0.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.0439 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF324DJT82R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF324DJT82R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 82 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 82 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RAVF324DJT82R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF324DJT82R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVS324DJT82R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF324DJT82R0 vs RAVS324DJT82R0 |
YC324-JK-0782R0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP, LEAD FREE | YAGEO Corporation | RAVF324DJT82R0 vs YC324-JK-0782R0L |
235003910829L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RAVF324DJT82R0 vs 235003910829L |
235003910829 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | YAGEO Corporation | RAVF324DJT82R0 vs 235003910829 |
YC324-JK-0782RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RAVF324DJT82R0 vs YC324-JK-0782RL |
YC324-JKG0782R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | RAVF324DJT82R0 vs YC324-JKG0782R |