Part Details for RAVF328RZT0R00 by SEI Stackpole Electronics Inc
Overview of RAVF328RZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVF328RZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF328RZT0R00-ND
|
DigiKey | RES ARRAY 8 RES ZERO OHM 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
DISTI #
RAVF328RZT0R00
|
Avnet Americas | Res Thick Film Array 0 Ohm BUS Molded 10-Pin 1206 Convex SMD T/R - Tape and Reel (Alt: RAVF328RZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for RAVF328RZT0R00
RAVF328RZT0R00 CAD Models
RAVF328RZT0R00 Part Data Attributes
|
RAVF328RZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF328RZT0R00
SEI Stackpole Electronics Inc
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.5W, 0ohm, -200,200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |