Part Details for RAVPCUA20 by Switchcraft Conxall
Overview of RAVPCUA20 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVPCUA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-RAVPCUA20-ND
|
DigiKey | USB TYPE-A 2.0 CONNECTOR, RIGHT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
970 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
502-RAVPCUA20
|
Mouser Electronics | USB Connectors USB 2.0 RA TH RoHS: Compliant | 982 |
|
$0.7520 / $1.3800 | Buy Now |
DISTI #
V99:2348_27192056
|
Arrow Electronics | Conn USB 2.0 Type A F 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 | Americas - 1000 |
|
$0.5786 / $0.6868 | Buy Now |
DISTI #
73849674
|
RS | USB Type-A 2.0 Connector, Right Angle Vertical Thru-Hole | Switchcraft RAVPCUA20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
DISTI #
SWCRAVPCUA20
|
Heilind Electronics | USB TY-A 2.0,VERTCL R/A,PC MT | Americas - 750 in Stock |
|
$0.9688 / $1.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
DISTI #
RAVPCUA20
|
TTI | USB Connectors USB 2.0 RA TH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 1000 In Stock |
|
$0.7500 / $0.9600 | Buy Now |
DISTI #
SWCRAVPCUA20
|
Interstate Connecting Components | USB TY-A 2.0,VERTCL R/A,PC MT | 250 |
|
$0.9688 / $1.0159 | Buy Now |
DISTI #
000000000006401697
|
Sager | USB Connectors USB 2.0 RA TH Min Qty: 1000 | 1000 |
|
$0.9316 / $0.9684 | Buy Now |