Part Details for RB-B3000-LBE by Artisan Power
Overview of RB-B3000-LBE by Artisan Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801MB300018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle,SMT,1x8Pin,Gold Flash,NY6T,With Located Post | |
G800WB300018AEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,Gold Flash,NY6T,6.0mm*2.5mm*3.5mm,Removed#5Pos | |
U10P0AB30001T | Amphenol Communications Solutions | SlimSAS Right angle X16 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for RB-B3000-LBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4545-RB-B3000-LBE-ND
|
DigiKey | BATTERY PACK LI-ION 3.6V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
200 In Stock |
|
$45.0000 | Buy Now |