Part Details for RB-PED-12-CB200 by Swivellink
Overview of RB-PED-12-CB200 by Swivellink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AE-FQ033JCB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for RB-PED-12-CB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-RB-PED-12-CB200
|
Mouser Electronics | Cobot Accessories 12" TALL COBOT PEDESTAL RoHS: Compliant | 0 |
|
$444.9300 | Order Now |