-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4596
|
Newark | Schottky Rectifier, 40V, 3A, Sma Rohs Compliant: Yes |Rohm RB058L-40DDTE25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2263 |
|
$0.3230 / $0.6450 | Buy Now |
DISTI #
RB058L-40DDTE25CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
755-RB058L-40DDTE25
|
Mouser Electronics | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB058LAM-40TFTR RoHS: Compliant | 1 |
|
$0.2070 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON, DO-214AC | 720 |
|
$0.2420 / $0.6050 | Buy Now |
DISTI #
RB058L-40DDTE25
|
TTI | Schottky Diodes & Rectifiers RECOMMENDED ALT 755-RB058LAM-40TFTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2280 | Buy Now |
DISTI #
RB058L-40DDTE25
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, DO214AC,SMA, reel,tape Min Qty: 5 | 0 |
|
$0.1200 / $0.1720 | RFQ |
DISTI #
RB058L-40DDTE25
|
Avnet Silica | (Alt: RB058L-40DDTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1191 |
|
$0.1210 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB058L-40DDTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB058L-40DDTE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB058L-40DDTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB058L-40DDTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB058L-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB058L-40DDTE25 vs RB058L-40 |
RB058L-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB058L-40DDTE25 vs RB058L-40TF |