Part Details for RB060M-40TR by ROHM Semiconductor
Overview of RB060M-40TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129595-340TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for RB060M-40TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB060M-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$0.6090 / $0.9800 | Buy Now |
DISTI #
755-RB060M-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VRM 40V-VR SING RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2170 | Buy Now |
DISTI #
RB060M-40TR
|
TTI | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VRM 40V-VR SING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2130 | Buy Now |
DISTI #
C1S625902039428
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 10369 |
|
$0.0901 / $0.2830 | Buy Now |
DISTI #
C1S625901186871
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes | 2800 |
|
$0.3410 / $0.4530 | Buy Now |
Part Details for RB060M-40TR
RB060M-40TR CAD Models
RB060M-40TR Part Data Attributes
|
RB060M-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB060M-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB060M-40TR
This table gives cross-reference parts and alternative options found for RB060M-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB060M-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | RB060M-40TR vs RBR2MM40CTFTR |
CMS11(TE12L,Q,M | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | RB060M-40TR vs CMS11(TE12L,Q,M |
RBR2MM40BTFTR | Rectifier Diode, | ROHM Semiconductor | RB060M-40TR vs RBR2MM40BTFTR |
RB060MM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RB060MM-40TF |
RB060MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | RB060M-40TR vs RB060MM-40TFTR |
RB060MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RB060MM-40 |
RBR2MM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RBR2MM40C |
RB060M-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RB060M-40TF |
RB068MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RB068MM-40 |
RB068MM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RB060M-40TR vs RB068MM-40TR |