-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1902
|
Newark | Schottky Rectifier, 60V, 2A, Sod123Fl Rohs Compliant: Yes |Rohm RB060MM-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2672 |
|
$0.1180 / $0.4680 | Buy Now |
DISTI #
RB060MM-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32113 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
RB060MM-60TR
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB060MM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
755-RB060MM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Schottky 60V, 2A RoHS: Compliant | 450742 |
|
$0.0770 / $0.4500 | Buy Now |
|
Future Electronics | Diode Schottky 60V 2A 2-Pin SOD-123FL T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0683 / $0.0757 | Buy Now |
DISTI #
68506168
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 317 Package Multiple: 1 Date Code: 2301 | Americas - 132000 |
|
$0.2080 / $0.2477 | Buy Now |
DISTI #
69129624
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 145 Package Multiple: 1 Date Code: 2243 | Americas - 51328 |
|
$0.0881 / $0.2163 | Buy Now |
DISTI #
64559947
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 317 Package Multiple: 1 Date Code: 2201 | Americas - 1593 |
|
$0.2309 / $0.2477 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 175 |
|
$0.1875 / $0.3750 | Buy Now |
|
Bristol Electronics | 1152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB060MM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB060MM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SC-109B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-05-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB060MM-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB060MM-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB060MM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RB060MM-60 |
SBR2M60S1FQ-7 | Rectifier Diode, | Diodes Incorporated | RB060MM-60TR vs SBR2M60S1FQ-7 |
RB060M-60TR | Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM), | ROHM Semiconductor | RB060MM-60TR vs RB060M-60TR |
RB068MM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RB068MM-60 |
RBR2MM60CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB060MM-60TR vs RBR2MM60CTF |
RB068MM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RB068MM-60TF |
RBR2MM60BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RBR2MM60BTR |
RBR2L60ATE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RBR2L60ATE25 |
RB060M-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RB060M-60 |
RBR2MM60CTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-60TR vs RBR2MM60CTR |