-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1907
|
Newark | Schottky Rect, Single, 150V, 2A, Sod-128 Rohs Compliant: Yes |Rohm RB068LAM150TFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4254 |
|
$0.1840 / $0.4890 | Buy Now |
DISTI #
RB068LAM150TFCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12273 In Stock |
|
$0.1325 / $0.4700 | Buy Now |
DISTI #
RB068LAM150TFTR
|
Avnet Americas | Diode Schottky 150V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM150TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-RB068LAM150TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V VR 2A 0.81V VF PMDTM, SOD-128 RoHS: Compliant | 6520 |
|
$0.1320 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1473 | Buy Now |
DISTI #
73510426
|
Verical | Rectifier Diode Schottky Si 150V 2A Automotive 2-Pin PMDT-M T/R Min Qty: 188 Package Multiple: 1 Date Code: 2225 | Americas - 1788 |
|
$0.1313 / $0.1663 | Buy Now |
DISTI #
67387650
|
Verical | Rectifier Diode Schottky Si 150V 2A Automotive 2-Pin PMDT-M T/R Min Qty: 336 Package Multiple: 1 Date Code: 2301 | Americas - 343 |
|
$0.2336 | Buy Now |
DISTI #
RB068LAM150TFTR
|
Avnet Americas | Diode Schottky 150V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM150TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
RB068LAM150TFTR
|
TME | Diode: Schottky rectifying, SMD, 150V, 2A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1300 / $0.1840 | RFQ |
DISTI #
RB068LAM150TFTR
|
Avnet Asia | Diode Schottky 150V 2A 2-Pin SOD-128 Emboss T/R (Alt: RB068LAM150TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068LAM150TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068LAM150TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |