-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1445
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:725Mv, Forward Surge Rohs Compliant: Yes |Rohm RB068MM-40TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 622 |
|
$0.1450 / $0.4890 | Buy Now |
DISTI #
RB068MM-40TFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
481 In Stock |
|
$0.1013 / $0.6200 | Buy Now |
DISTI #
RB068MM-40TFTR
|
Avnet Americas | Schottky Rectifier, 40 V, 2 A, Single, SOD-123FL, 2 Pins, 725 mV - Tape and Reel (Alt: RB068MM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
755-RB068MM-40TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V VR 2A 0.725V VF PMDU, SOD-123FL RoHS: Compliant | 4374 |
|
$0.1010 / $0.5400 | Buy Now |
|
Future Electronics | Diode 40 V 2A Surface Mount PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
|
Quest Components | 3326 |
|
$0.2363 / $0.6750 | Buy Now | |
DISTI #
RB068MM-40TFTR
|
Avnet Silica | Schottky Rectifier, 40 V, 2 A, Single, SOD-123FL, 2 Pins, 725 mV (Alt: RB068MM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901701184
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0583 / $0.1280 | Buy Now |
|
LCSC | 40V 725mV2A 2A SOD-123F Schottky Diodes ROHS | 90 |
|
$0.3408 / $0.5843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068MM-40TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068MM-40TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.725 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.55 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB068MM-40TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM-40TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCD24WH-XX-TR70 | Rectifier Diode, | Taitron Components Inc | RB068MM-40TFTR vs TSCD24WH-XX-TR70 |
ACDBMS240-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB068MM-40TFTR vs ACDBMS240-HF |
SS24SHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | RB068MM-40TFTR vs SS24SHE3_B/I |
S24F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB068MM-40TFTR vs S24F4 |
SMD24HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Micro Commercial Components | RB068MM-40TFTR vs SMD24HE-TP |
BYS10-45-E3/TR | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | RB068MM-40TFTR vs BYS10-45-E3/TR |
BYS10-45-M3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RB068MM-40TFTR vs BYS10-45-M3/TR3 |
SS24SHE3_B/H | Rectifier Diode, | Vishay Intertechnologies | RB068MM-40TFTR vs SS24SHE3_B/H |
TSCD24WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | RB068MM-40TFTR vs TSCD24WH-XX-RG70 |
S24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB068MM-40TFTR vs S24 |