-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6848
|
Newark | Schottky Rectifier, 60V, 2A, Pmde Rohs Compliant: Yes |Rohm RB068VWM-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.5100 | Buy Now |
DISTI #
846-RB068VWM-60TRCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5760 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
RB068VWM-60TR
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: RB068VWM-60TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1408 / $0.1606 | Buy Now |
DISTI #
755-RB068VWM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V SCHOTTKY DIODE RoHS: Compliant | 2686 |
|
$0.1500 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1528 | Buy Now |
|
Quest Components | 1416 |
|
$0.2100 / $0.5250 | Buy Now | |
DISTI #
RB068VWM-60TR
|
TTI | Schottky Diodes & Rectifiers 60V SCHOTTKY DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1570 | Buy Now |
DISTI #
RB068VWM-60TR
|
Avnet Silica | Diode Schottky 60V 2A 2-Pin PMDE Embossed T/R (Alt: RB068VWM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068VWM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068VWM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |