-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, PDMS, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7482
|
Newark | Diode, Schottky, 20V, 5A, Sod106, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:25V, Forward Current If(Av):500Ma, Forward Voltage Vf Max:450Mv, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:70A, Rohs Compliant: Yes |Rohm RB081L-20TE25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 552 |
|
$0.2380 / $0.5200 | Buy Now |
DISTI #
846-RB081L-20TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 5A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2145 In Stock |
|
$0.1437 / $0.5000 | Buy Now |
DISTI #
RB081L-20TE25
|
Avnet Americas | Diode Schottky 25V 5A 2-Pin PMDS T/R - Tape and Reel (Alt: RB081L-20TE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
DISTI #
755-RB081L-20TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 25V 5A MOUNT PMDS RoHS: Compliant | 381 |
|
$0.1430 / $0.5000 | Buy Now |
DISTI #
V72:2272_18336742
|
Arrow Electronics | Diode Schottky 25V 5A 2-Pin PMDS T/R Min Qty: 1 Package Multiple: 1 Date Code: 1806 Container: Cut Strips | Americas - 1 |
|
$0.2294 / $0.3041 | Buy Now |
|
Future Electronics | RB081L-20 Series 25 V 700 uA Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1460 / $0.1570 | Buy Now |
DISTI #
79324691
|
Verical | Diode Schottky 25V 5A 2-Pin PMDS T/R Min Qty: 209 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.3404 / $0.3919 | Buy Now |
DISTI #
66978574
|
Verical | Diode Schottky 25V 5A 2-Pin PMDS T/R Min Qty: 152 Package Multiple: 1 Date Code: 2048 | Americas - 798 |
|
$0.1963 / $0.2063 | Buy Now |
DISTI #
55078619
|
Verical | Diode Schottky 25V 5A 2-Pin PMDS T/R Min Qty: 209 Package Multiple: 1 Date Code: 2101 | Americas - 500 |
|
$0.3626 / $0.3919 | Buy Now |
DISTI #
39222562
|
Verical | Diode Schottky 25V 5A 2-Pin PMDS T/R Min Qty: 209 Package Multiple: 1 Date Code: 2001 | Americas - 236 |
|
$0.3919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB081L-20TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB081L-20TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, PDMS, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PDMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB081L-20TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB081L-20TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB081LAM-20TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, | ROHM Semiconductor | RB081L-20TE25 vs RB081LAM-20TR |