-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ARRAY SCHOTTKY 90V TO252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1909
|
Newark | Schottky Rectifier, 90V, 10A, To-252 Rohs Compliant: Yes |Rohm RB085BM-90TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.3420 | Buy Now |
DISTI #
RB085BM-90TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 90V 5A TO252 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1585 In Stock |
|
$0.7700 / $1.8400 | Buy Now |
DISTI #
66394714
|
Verical | Rectifier Diode Schottky 90V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 122 Package Multiple: 1 Date Code: 2301 | Americas - 641 |
|
$0.6195 / $0.6695 | Buy Now |
|
Quest Components | 512 |
|
$0.7000 / $1.7500 | Buy Now | |
DISTI #
RB085BM-90TL
|
TME | Diode: Schottky rectifying, SMD, 90V, 5Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.4210 / $0.7670 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY SCHOTTKY 90V TO252 Min Qty: 1 | 300-Authorized Distributor |
|
$0.8109 / $1.7900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 751 |
|
$0.3500 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB085BM-90TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB085BM-90TL
ROHM Semiconductor
DIODE ARRAY SCHOTTKY 90V TO252
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |