-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6595
|
Newark | Schottky Rect, Dual, 90V, To-220Fn, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fn, No. Of Pins:3Pins, Forward Voltage Vf Max:830Mv, Forward Rohs Compliant: Yes |Rohm RB085T-90NZC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 705 |
|
$0.5940 / $1.3500 | Buy Now |
DISTI #
RB085T-90NZC9-ND
|
DigiKey | DIODE ARR SCHOTT 90V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
87 In Stock |
|
$0.4884 / $1.3000 | Buy Now |
DISTI #
RB085T-90NZC9
|
Avnet Americas | Diode Schottky 90V 10A 3-Pin TO-220FN Tube - Rail/Tube (Alt: RB085T-90NZC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.5070 / $0.5772 | Buy Now |
DISTI #
755-RB085T-90NZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RB085T-90NZ is low I<sub>R<-sub> schottky barrier diode for switching power supply. RoHS: Compliant | 881 |
|
$0.4880 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5420 | Buy Now |
DISTI #
62404236
|
Verical | Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.1503 / $1.3453 | Buy Now |
DISTI #
61281440
|
Verical | Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube Min Qty: 64 Package Multiple: 1 Date Code: 2101 | Americas - 824 |
|
$1.1891 / $1.3453 | Buy Now |
|
Quest Components | 1459 |
|
$0.8010 / $2.1360 | Buy Now | |
DISTI #
RB085T-90NZC9
|
Avnet Americas | Diode Schottky 90V 10A 3-Pin TO-220FN Tube - Rail/Tube (Alt: RB085T-90NZC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.5070 / $0.5772 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 50-Authorized Distributor |
|
$0.5249 / $0.8923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB085T-90NZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB085T-90NZC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FN, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB085T-90NZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB085T-90NZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB085T-90NZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB085T-90NZC9 vs RB085T-90NZ |