Part Details for RB095T-90HZC9 by ROHM Semiconductor
Overview of RB095T-90HZC9 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB095T-90HZC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB095T-90HZC9-ND
|
DigiKey | DIODE ARR SCHOTT 90V 3A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
996 In Stock |
|
$0.7113 / $1.7000 | Buy Now |
DISTI #
RB095T-90HZC9
|
Avnet Americas | - Rail/Tube (Alt: RB095T-90HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7397 / $0.8421 | Buy Now |
DISTI #
755-RB095T-90HZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RB095T-90HZ is low I<sub>R<-sub> and high reliability Automotive schottky barrier diode for switching power supply. RoHS: Compliant | 1990 |
|
$0.7110 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7910 | Buy Now |
|
Quest Components | 800 |
|
$0.9966 / $2.4160 | Buy Now | |
DISTI #
RB095T-90HZC9
|
Avnet Americas | - Rail/Tube (Alt: RB095T-90HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7397 / $0.8421 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.8040 / $1.7000 | Buy Now |
DISTI #
RB095T-90HZC9
|
Avnet Americas | - Rail/Tube (Alt: RB095T-90HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7397 / $0.8421 | Buy Now |
DISTI #
2772624
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4248 / $1.0474 | Buy Now |
Part Details for RB095T-90HZC9
RB095T-90HZC9 CAD Models
RB095T-90HZC9 Part Data Attributes
|
RB095T-90HZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB095T-90HZC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |