-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT240TLB | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER | |
10108777-10040TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
95157-240TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8845
|
Newark | Schottky Rectifier, 45V, 6A, To-252 Rohs Compliant: Yes |Rohm RB098BGE-40TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.7240 / $1.6400 | Buy Now |
DISTI #
846-RB098BGE-40TLCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 3A TO252GE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5938 / $2.2000 | Buy Now |
DISTI #
RB098BGE-40TL
|
Avnet Americas | Diode Schottky 45V 6A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: RB098BGE-40TL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6175 / $0.7030 | Buy Now |
DISTI #
755-RB098BGE-40TL
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER 40V 6A RoHS: Compliant | 2500 |
|
$0.5930 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
RB098BGE-40TL
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER 40V 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5940 / $0.6060 | Buy Now |
DISTI #
C1S625901992014
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 100 |
|
$0.9690 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB098BGE-40TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB098BGE-40TL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1.5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |