RB098BM-30FHTL
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RB098BM-30FHTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RB098BM-30FHTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1917
Newark Schottky Rectifier, 35V, 6A, To-252 Rohs Compliant: Yes |Rohm RB098BM-30FHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1629
  • 1 $1.0600
  • 10 $0.8010
  • 25 $0.7540
  • 50 $0.7060
  • 100 $0.6590
  • 250 $0.6150
  • 500 $0.5700
  • 1,000 $0.4640
$0.4640 / $1.0600 Buy Now
DISTI # RB098BM-30FHTLCT-ND
DigiKey DIODE ARRAY SCHOTT 30V 6A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2364
In Stock
  • 1 $1.5800
  • 10 $1.0010
  • 100 $0.6679
  • 500 $0.5250
  • 1,000 $0.4789
  • 2,500 $0.3812
$0.3812 / $1.5800 Buy Now
DISTI # RB098BM-30FHTL
Avnet Americas Diode Schottky 35V 6A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RB098BM-30FHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.4514
  • 5,000 $0.4422
  • 10,000 $0.4331
  • 15,000 $0.4239
  • 20,000 $0.4148
  • 25,000 $0.4057
  • 250,000 $0.3965
$0.3965 / $0.4514 Buy Now
DISTI # 755-RB098BM-30FHTL
Mouser Electronics Schottky Diodes & Rectifiers 30V Vr 6A Io SBD TO-252(DPAK) 3A IF RoHS: Compliant 4460
  • 1 $1.0200
  • 10 $0.8480
  • 100 $0.6410
  • 500 $0.5300
  • 1,000 $0.4460
  • 2,500 $0.3870
  • 5,000 $0.3810
$0.3810 / $1.0200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.4240
$0.4240 Buy Now
Quest Components   2000
  • 1 $1.5400
  • 261 $0.6160
  • 1,300 $0.5390
$0.5390 / $1.5400 Buy Now
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $0.8500
  • 10 $0.7200
  • 100 $0.4300
  • 500 $0.4180
  • 1,000 $0.3700
  • 2,500 $0.3600
$0.3600 / $0.8500 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 2500
  • 1 $0.8560
  • 10 $0.6420
  • 50 $0.4280
  • 100 $0.3420
  • 500 $0.3210
  • 1,000 $0.3080
$0.3080 / $0.8560 Buy Now

CAD Models for RB098BM-30FHTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB098BM-30FHTL by ROHM Semiconductor

RB098BM-30FHTL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
1.5 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB098BM-30FHTL
    ROHM Semiconductor
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB098BM-30FHTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB098BM-30FHTL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB098BM-30FHTL would you like to use for your alert(s)?
  • Please alert me when RB098BM-30FHTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB098BM-30FHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB098BM-30FHTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB098BM-30FHTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB098BM-30FHTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB098BM-30FHTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: