Part Details for RB098BM-60FHHTL by ROHM Semiconductor
Overview of RB098BM-60FHHTL by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB098BM-60FHHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB098BM-60FHHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 60V 3A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4947 / $1.3200 | Buy Now |
DISTI #
RB098BM-60FHHTL
|
Avnet Americas | 60V 6A, TO-252, Ultra low IR SBD for Automotive: RB098BM-60FHH is a ultra low IR schottky barrier diode, suitable for Sw - Tape and Reel (Alt: RB098BM-60FHHTL) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5135 / $0.5846 | Buy Now |
DISTI #
755-RB098BM-60FHHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB098BM-60FHH is a ultra low IR schottky barrier diode, suitable for Switching power supply. It is a highly reliable product for automotive. RoHS: Compliant | 5000 |
|
$0.4940 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
|
Quest Components | 2000 |
|
$0.7403 / $2.1150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5150 / $1.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.4230 / $2.9430 | Buy Now |
Part Details for RB098BM-60FHHTL
RB098BM-60FHHTL CAD Models
RB098BM-60FHHTL Part Data Attributes
|
RB098BM-60FHHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB098BM-60FHHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1.5 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |