Part Details for RB1-1A-DC-2-B-3 by Switch Components Inc
Overview of RB1-1A-DC-2-B-3 by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB1-1A-DC-2-B-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-RB1-1A-DC-2-B-3-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
703 In Stock |
|
$1.0000 / $1.8300 | Buy Now |
DISTI #
RB1-1A-DC-2-B-3
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/28VDC, black, none, Rcont max: 50mΩ Min Qty: 1 | 29 |
|
$2.9500 / $3.2800 | Buy Now |