RB161QS-40
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE, SMD1006, 2 PIN

Overview of RB161QS-40 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RB161QS-40 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB161QS-40 by ROHM Semiconductor

RB161QS-40
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
HALOGEN FREE, SMD1006, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XBCC-N2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB161QS-40
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE, SMD1006, 2 PIN
    VS

Related Parts for RB161QS-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB161QS-40 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB161QS-40 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB161QS-40 would you like to use for your alert(s)?
  • Please alert me when RB161QS-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB161QS-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB161QS-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB161QS-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB161QS-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB161QS-40 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: