-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-128, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7502
|
Newark | Schottky Rectifier, 100V, 1A, Sod-128 Rohs Compliant: Yes |Rohm RB168LAM100TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1585 |
|
$0.1360 / $0.4680 | Buy Now |
DISTI #
RB168LAM100TFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
384 In Stock |
|
$0.0950 / $0.5900 | Buy Now |
DISTI #
RB168LAM100TFTR
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB168LAM100TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-RB168LAM100TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V VR 1A 0.81V VF PMDTM, SOD-128 RoHS: Compliant | 6160 |
|
$0.0950 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1056 | Buy Now |
DISTI #
66704259
|
Verical | Rectifier Diode Schottky Si 100V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 575 Package Multiple: 1 Date Code: 2301 | Americas - 2900 |
|
$0.1234 / $0.1314 | Buy Now |
DISTI #
69267755
|
Verical | Rectifier Diode Schottky Si 100V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 77 Package Multiple: 1 Date Code: 2321 | Americas - 2810 |
|
$0.1550 / $0.4075 | Buy Now |
|
Quest Components | 2544 |
|
$0.1740 / $0.8700 | Buy Now | |
DISTI #
C1S625901706976
|
Chip1Stop | Super Low I<sub>R</sub>, 100V, 1A, SOD-128, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 2810 |
|
$0.1240 / $0.4320 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2900 |
|
$0.0870 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168LAM100TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168LAM100TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-08-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.4 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB168LAM100TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168LAM100TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FH10HM3/I | Rectifier Diode, | Vishay Intertechnologies | RB168LAM100TFTR vs SS1FH10HM3/I |
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | RB168LAM100TFTR vs RB168MM100TFTR |
F2A | Rectifier Diode, | Surge Components Inc | RB168LAM100TFTR vs F2A |
GN1B | Rectifier Diode, | Surge Components Inc | RB168LAM100TFTR vs GN1B |
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | RB168LAM100TFTR vs SS1FH10-M3/I |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | RB168LAM100TFTR vs SS1FH10HM3/H |
VS-1ENH01HM3/85A | Rectifier Diode, | Vishay Intertechnologies | RB168LAM100TFTR vs VS-1ENH01HM3/85A |
VS-1ENH01HM3/84A | Rectifier Diode, | Vishay Intertechnologies | RB168LAM100TFTR vs VS-1ENH01HM3/84A |