-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6857
|
Newark | Schottky Rectifier, 60V, 1A, Pmde Rohs Compliant: Yes |Rohm RB168VWM-60TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$0.1510 / $0.4890 | Buy Now |
DISTI #
846-RB168VWM-60TRCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2675 In Stock |
|
$0.1325 / $0.4700 | Buy Now |
DISTI #
RB168VWM-60TR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: RB168VWM-60TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-RB168VWM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V SCHOTTKY DIODE RoHS: Compliant | 5279 |
|
$0.1450 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1473 | Buy Now |
DISTI #
RB168VWM-60TR
|
TTI | Schottky Diodes & Rectifiers 60V SCHOTTKY DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1410 | Buy Now |
DISTI #
RB168VWM-60TR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: RB168VWM-60TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1560 / $0.4400 | Buy Now |
DISTI #
RB168VWM-60TR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin PMDE Embossed T/R - Tape and Reel (Alt: RB168VWM-60TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 93 |
|
$0.0950 / $0.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB168VWM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168VWM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |