There are no models available for this part yet.
Overview of RB1H105M05011PA by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1H105M05011PA by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RB1H105M05011PA
|
TME | Capacitor: electrolytic, THT, 1uF, 50VDC, Ø5x11mm, ±20%, 1000h Min Qty: 20000 | 0 |
|
$0.0219 | RFQ | |
DISTI #
RB1H225M05011PC
|
TME | Capacitor: electrolytic, THT, 2.2uF, 50VDC, Ø5x11mm, ±20%, 1000h Min Qty: 20000 | 0 |
|
$0.0239 | RFQ |
CAD Models for RB1H105M05011PA by Samwha Electronics
Part Data Attributes for RB1H105M05011PA by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0015 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
29 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for RB1H105M05011PA
This table gives cross-reference parts and alternative options found for RB1H105M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1H105M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKL00AA110G00 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RB1H105M05011PA vs EKL00AA110G00 |
B41896W6105M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RB1H105M05011PA vs B41896W6105M008 |
B41896C6105M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RB1H105M05011PA vs B41896C6105M008 |
B41896W6105M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RB1H105M05011PA vs B41896W6105M012 |
B41896W6105M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RB1H105M05011PA vs B41896W6105M004 |
B41866A6105M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | RB1H105M05011PA vs B41866A6105M001 |
B41896C6105M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RB1H105M05011PA vs B41896C6105M000 |
B41896C6105M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RB1H105M05011PA vs B41896C6105M003 |
B41896C6105M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RB1H105M05011PA vs B41896C6105M009 |
B41896C6105M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RB1H105M05011PA vs B41896C6105M012 |