Part Details for RB1H225M0811MBB by Samwha Electronics
Overview of RB1H225M0811MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB1H225M0811MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB1H225M0811MBB
|
TME | Capacitor: electrolytic, THT, 2.2uF, 50VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 28800 | 0 |
|
$0.0398 | RFQ |