Part Details for RB205T-90 by ROHM Semiconductor
Overview of RB205T-90 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB205T-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB205T-90-ND
|
DigiKey | DIODE ARR SCHOT 90V 7.5A TO220FN Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4960 | Buy Now |
DISTI #
36524860
|
Verical | Rectifier Diode Schottky 90V 15A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.6769 / $0.7316 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.7520 / $1.8800 | Buy Now | |
|
Quest Components | 400 |
|
$0.7940 / $1.9850 | Buy Now | |
DISTI #
RB205T-90
|
Avnet Silica | Diode Schottky 90V 15A 3-Pin(3+Tab) TO-220FN (Alt: RB205T-90) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900681403
|
Chip1Stop | Diode Schottky 90V 15A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 65 |
|
$0.3000 / $0.3220 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 500 |
|
$0.3970 / $0.6040 | Buy Now |
|
Sense Electronic Company Limited | TO-220F | 782 |
|
RFQ |
Part Details for RB205T-90
RB205T-90 CAD Models
RB205T-90 Part Data Attributes
|
RB205T-90
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB205T-90
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB205T-90
This table gives cross-reference parts and alternative options found for RB205T-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB205T-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB205T-90FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB205T-90 vs RB205T-90FH |