Part Details for RB242D102R-137 by E-Switch Inc
Overview of RB242D102R-137 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB242D102R-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5604
|
Newark | Ea Rohs Compliant: Yes |E-Switch RB242D102R-137 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.8200 | Buy Now |
DISTI #
RB242D102R-137-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1620 In Stock |
|
$1.5550 / $2.1400 | Buy Now |
DISTI #
612-RB242D102R-137
|
Mouser Electronics | Rocker Switches | 0 |
|
$1.5500 | Order Now |
DISTI #
75064641
|
RS | RB242D102R-137 | E-Switch RB242D102R-137 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
RB242D102R-137
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 16A/250VAC, transparent, -20÷65°C Min Qty: 3000 | 0 |
|
$1.9700 | RFQ |
Part Details for RB242D102R-137
RB242D102R-137 CAD Models
RB242D102R-137 Part Data Attributes
|
RB242D102R-137
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB242D102R-137
E-Switch Inc
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.362 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Color | BLACK | |
Body Height | 17.8054 mm | |
Body Length or Diameter | 29.6926 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.425 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RB242D102R-137
This table gives cross-reference parts and alternative options found for RB242D102R-137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB242D102R-137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-4021-0013 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RB242D102R-137 vs GRS-4021-0013 |
82.50.84.70.C7 | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RB242D102R-137 vs 82.50.84.70.C7 |
GRS-4021-0004 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RB242D102R-137 vs GRS-4021-0004 |
2600-22E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | RB242D102R-137 vs 2600-22E |
GRS-4021-0011 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RB242D102R-137 vs GRS-4021-0011 |
82.50.82.70.Z9 | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RB242D102R-137 vs 82.50.82.70.Z9 |
92P40421E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | RB242D102R-137 vs 92P40421E |
92P40422E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | RB242D102R-137 vs 92P40422E |
2600-23E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | RB242D102R-137 vs 2600-23E |
2600-21E | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | RB242D102R-137 vs 2600-21E |