Part Details for RB2E225M10016BB by Samwha Electronics
Overview of RB2E225M10016BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB2E225M10016BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB2E225M10016BB
|
TME | Capacitor: electrolytic, THT, 2.2uF, 250VDC, Ø10x16mm, ±20%, 1000h Min Qty: 10 | 1310 |
|
$0.1350 / $0.3160 | Buy Now |