Part Details for RB32P04C10C by SERPAC Electronic Enclosures
Overview of RB32P04C10C by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB32P04C10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRB22-TCBC-ND
|
DigiKey | BOX PLASTIC CLR 2.56"L X 1.97"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$7.6548 / $18.5500 | Buy Now |
DISTI #
635-RB32-P04C10C
|
Mouser Electronics | Enclosures for Industrial Automation N4/IP67 CLR/CLR POLY 2.55 x 1.97 x 1.38" RoHS: Compliant | 0 |
|
$7.6500 / $18.5400 | Order Now |
DISTI #
70822120
|
RS | Enclosure, Box-Lid, Polycarbonate, UL94V-2, Clear, 2.55x1.97x1.38 In, NEMA4 | Serpac RB32P04C10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4100 / $18.8800 | RFQ |