-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6948
|
Newark | Rocker Sw, Spdt, 16A/250V, Panel/Snap-In, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rb3 Series Rohs Compliant: Yes |E-Switch RB346A1100-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$3.7300 | Buy Now |
DISTI #
141-RB346A1100-136-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box |
285 In Stock |
|
$4.6425 / $7.0800 | Buy Now |
DISTI #
612-RB346A1100-136
|
Mouser Electronics | Rocker Switches Rocker, 16A, SPST, (On)-Off-On, Panel Mount, Snap-In RoHS: Compliant | 244 |
|
$4.3100 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 40 | 0 |
|
$3.9700 | Buy Now |
DISTI #
ESWRB346A1100-136
|
Heilind Electronics | SWT,ROCKR,16A,SPST,(ON)OFF(ON) PANEL MOUNT,SNAP-IN | Americas - 60 in Stock |
|
$5.5246 / $7.1703 | Buy Now |
DISTI #
RB346A1100-136
|
TME | ROCKER, SPST, Pos: 3, (ON)-OFF-(ON), 16A/125VAC, IP67, LED, 125V Min Qty: 1000 | 0 |
|
$4.6900 | RFQ |
DISTI #
ESWRB346A1100-136
|
Interstate Connecting Components | SWT,ROCKR,16A,SPST,(ON)OFF(ON) PANEL MOUNT,SNAP-IN | 12 |
|
$5.5246 / $7.1703 | Buy Now |
DISTI #
4259209
|
element14 Asia-Pacific | ROCKER SW, SPDT, 16A/250V, PANEL/SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 198 |
|
$5.5843 / $7.1630 | Buy Now |
DISTI #
4259209
|
Farnell | ROCKER SW, SPDT, 16A/250V, PANEL/SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 198 |
|
$6.1725 / $7.7968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy