There are no models available for this part yet.
Overview of RB400D by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RB400D by ROHM Semiconductor
Part Data Attributes for RB400D by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-59
|
Package Description
|
SMD3, SC-59, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
3 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for RB400D
This table gives cross-reference parts and alternative options found for RB400D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB400D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB400D-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | RB400D vs RB400D-TP |
RB400DS-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | RB400D vs RB400DS-TP |
RB400D | Rectifier Diode, | Transys Electronics Limited | RB400D vs RB400D |
RB400D | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | RB400D vs RB400D |
RB400DS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Micro Commercial Components | RB400D vs RB400DS-TP-HF |
RB400D | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM) | Jiangsu Changjiang Electronics Technology Co Ltd | RB400D vs RB400D |
Related Parts for RB400D
-
FMU-12RRectifier Diodes
-
1SMB5945BT3GZener Diodes
-
CC0402JRNP09BN180Fixed Capacitors
-
ESD108B1CSP0201XTSA1Transient Suppressors
-
NTK3139PT1GPower Field-Effect Transistors
-
RMCF0805FT4R70Fixed Resistors
-
LM43602PWPRSwitching Regulator or Controllers
-
IMD3AT108Small Signal Bipolar Transistors
-
MIC39100-1.8BSLinear Regulator ICs