Part Details for RB451UMFHTL by ROHM Semiconductor
Overview of RB451UMFHTL by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RB451UMFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3400
|
Newark | Schottky Rectifier, 0.1A, 40V, Sod-323Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Diode Configuration:Single, Diode Case Style:Sot-323Fl, No. Of Pins:3Pins, Forward Voltage Vf Max:450Mv, Forward Surge Rohs Compliant: Yes |Rohm RB451UMFHTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2880 |
|
$0.5300 | Buy Now |
DISTI #
846-RB451UMFHTLCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1087 / $0.6500 | Buy Now |
DISTI #
RB451UMFHTL
|
Avnet Americas | Diode Schottky 40V 100mA 3-Pin SOT-323FL T/R - Tape and Reel (Alt: RB451UMFHTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1114 / $0.1270 | Buy Now |
DISTI #
755-RB451UMFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD for Gen Rectfctn UMD3F RoHS: Compliant | 2439 |
|
$0.1080 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1088 | Buy Now |
Part Details for RB451UMFHTL
RB451UMFHTL CAD Models
RB451UMFHTL Part Data Attributes
|
RB451UMFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB451UMFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 90 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB451UMFHTL
This table gives cross-reference parts and alternative options found for RB451UMFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB451UMFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD500H | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | RB451UMFHTL vs WSD500H |
CES388 | Small-Signal Schottky Barrier Diodes, CES388 | Toshiba America Electronic Components | RB451UMFHTL vs CES388 |
LRB421LT3G | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | RB451UMFHTL vs LRB421LT3G |
WSD421 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | RB451UMFHTL vs WSD421 |
LRB421LT1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | RB451UMFHTL vs LRB421LT1G |
RB501V-40G | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | RB451UMFHTL vs RB501V-40G |
CES388,L3F(B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon | Toshiba America Electronic Components | RB451UMFHTL vs CES388,L3F(B |