Part Details for RB481KFSTL by ROHM Semiconductor
Overview of RB481KFSTL by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB481KFSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB481KFSTL-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA UMD4 Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1187 / $0.1415 | Buy Now |
DISTI #
755-RB481KFSTL
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTY 30V .2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
DISTI #
RB481KFSTL
|
Avnet Asia | DIODE SCHOTTKY DUAL 0.2A 30V UMD4 (Alt: RB481KFSTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RB481KFSTL
RB481KFSTL CAD Models
RB481KFSTL Part Data Attributes:
|
RB481KFSTL
ROHM Semiconductor
Buy Now
|
Compare Parts:
RB481KFSTL
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |