Part Details for RB481Y-90T2R by ROHM Semiconductor
Overview of RB481Y-90T2R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RB481Y-90T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7900 |
|
RFQ | ||
|
Quest Components | 6320 |
|
$0.2256 / $0.7520 | Buy Now | |
DISTI #
1525495
|
element14 Asia-Pacific | DIODE, SCHOTTKY, EMD4 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1319 / $0.6836 | Buy Now |
|
Perfect Parts Corporation | 39319 |
|
RFQ |
Part Details for RB481Y-90T2R
RB481Y-90T2R CAD Models
RB481Y-90T2R Part Data Attributes
|
RB481Y-90T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB481Y-90T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.1A, 90V V(RRM), Silicon, SC-107A, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB481Y-90T2R
This table gives cross-reference parts and alternative options found for RB481Y-90T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB481Y-90T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB480Y-90T2R | Rectifier Diode, Schottky, 2 Element, 0.1A, 90V V(RRM), Silicon, SC-107A, 4 PIN | ROHM Semiconductor | RB481Y-90T2R vs RB480Y-90T2R |
RB480Y-90FH | Rectifier Diode, Schottky, 2 Element, 0.1A, 90V V(RRM), Silicon, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | RB481Y-90T2R vs RB480Y-90FH |