Part Details for RB491D_R1_00001 by PanJit Semiconductor
Overview of RB491D_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB491D_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RB491D_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 25V,Schottky,SOT-23,1A RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
NAC | 25V,Schottky,SOT-23,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 18200 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for RB491D_R1_00001
RB491D_R1_00001 CAD Models
RB491D_R1_00001 Part Data Attributes:
|
RB491D_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB491D_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RB491D_R1_00001
This table gives cross-reference parts and alternative options found for RB491D_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB491D_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB491D_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | RB491D_R1_00001 vs RB491D_R2_00001 |
RB491D | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | RB491D_R1_00001 vs RB491D |
RB491D-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | RB491D_R1_00001 vs RB491D-T1 |
RB491DS-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-3 | Micro Commercial Components | RB491D_R1_00001 vs RB491DS-TP-HF |
RB491D-TP | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | RB491D_R1_00001 vs RB491D-TP |
RB491D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 25V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | RB491D_R1_00001 vs RB491D |
RB491D | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | RB491D_R1_00001 vs RB491D |
RB491D | Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | RB491D_R1_00001 vs RB491D |