Part Details for RB495D RFG by Taiwan Semiconductor
Overview of RB495D RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB495D RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RB495DRFGCT-ND
|
DigiKey | DIODE ARR SCHOTT 25V 350MA SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0564 / $0.4700 | Buy Now |
DISTI #
RB495D RFG
|
Avnet Americas | Diode Schottky 40V 0.35A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: RB495D RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0575 / $0.0628 | Buy Now |
DISTI #
821-RB495DRFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.35A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0671 | Buy Now |
DISTI #
RB495D RFG
|
Avnet Americas | Diode Schottky 40V 0.35A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: RB495D RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0575 / $0.0628 | Buy Now |
Part Details for RB495D RFG
RB495D RFG CAD Models
RB495D RFG Part Data Attributes:
|
RB495D RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RB495D RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |