Part Details for RB501V-40 by ROHM Semiconductor
Overview of RB501V-40 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB501V-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, SOD-323 | 379 |
|
$0.1250 / $0.2000 | Buy Now |
Part Details for RB501V-40
RB501V-40 CAD Models
RB501V-40 Part Data Attributes:
|
RB501V-40
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB501V-40
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-90A | |
Package Description | SC-90A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB501V-40
This table gives cross-reference parts and alternative options found for RB501V-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501V-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB500V-40TW11 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | ROHM Semiconductor | RB501V-40 vs RB500V-40TW11 |
1SS367 | DIODE 0.1 A, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | RB501V-40 vs 1SS367 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB501V-40 vs RB501V-40 |
RB500V-40-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40 vs RB500V-40-TP |
1SS357 | DIODE 0.1 A, SILICON, SIGNAL DIODE, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | RB501V-40 vs 1SS357 |
RB500V-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | ROHM Semiconductor | RB501V-40 vs RB500V-40TE-17 |
MA784 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | RB501V-40 vs MA784 |
HRU0103A-E | 0.1A, 30V, SILICON, SIGNAL DIODE, URP-2 | Renesas Electronics Corporation | RB501V-40 vs HRU0103A-E |
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-76, 2 PIN | ROHM Semiconductor | RB501V-40 vs RB500V-40 |
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40 vs RB500V-40 |