Part Details for RB511SM-40T2R by ROHM Semiconductor
Overview of RB511SM-40T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB511SM-40T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB511SM-40T2RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6396 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
RB511SM-40T2R
|
Avnet Americas | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: RB511SM-40T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0339 / $0.0403 | Buy Now |
DISTI #
755-RB511SM-40T2R
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 11401 |
|
$0.0400 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
|
Quest Components | 7652 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
RB511SM-40T2R
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0480 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0270 / $0.1180 | Buy Now |
DISTI #
RB511SM-40T2R
|
Avnet Silica | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-523 Emboss T/R (Alt: RB511SM-40T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 1616 |
|
$0.0200 / $0.0890 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 8000 |
|
$0.0200 / $0.0890 | Buy Now |
Part Details for RB511SM-40T2R
RB511SM-40T2R CAD Models
RB511SM-40T2R Part Data Attributes
|
RB511SM-40T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB511SM-40T2R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB511SM-40T2R
This table gives cross-reference parts and alternative options found for RB511SM-40T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB511SM-40T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB510SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB510SM-40T2R |
RB531CM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB531CM-40T2R |
RB530SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB530SM-40T2R |
M1MA141K-T1 | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | RB511SM-40T2R vs M1MA141K-T1 |
M1MA152/2AT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | RB511SM-40T2R vs M1MA152/2AT1 |
1SS357-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB511SM-40T2R vs 1SS357-T1-LF |
RB521ZS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, GMD2, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB521ZS-40T2R |
RB510VM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB510VM-40 |
RB510SM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB511SM-40T2R vs RB510SM-40 |
RB520G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB511SM-40T2R vs RB520G-40FH |