Part Details for RB520CS-30T2RA by ROHM Semiconductor
Overview of RB520CS-30T2RA by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB520CS-30T2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB520CS-30T2RACT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0688 | Buy Now |
DISTI #
64552672
|
Verical | Diode Schottky 0.1A 2-Pin VMN T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2201 | Americas - 4585 |
|
$0.2168 / $0.2524 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 30V V(RRM), SILICON | 5932 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.1A, 30V V(RRM), SILICON | 3668 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
RB520CS-30T2RA
|
TTI | Schottky Diodes & Rectifiers Diode Switching 80V 0.3A 3-Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0690 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 100MA VMN2 | 10585 |
|
$0.1271 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10585 |
|
$0.0900 / $0.4070 | Buy Now |
Part Details for RB520CS-30T2RA
RB520CS-30T2RA CAD Models
RB520CS-30T2RA Part Data Attributes:
|
RB520CS-30T2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB520CS-30T2RA
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB520CS-30T2RA
This table gives cross-reference parts and alternative options found for RB520CS-30T2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB520CS-30T2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB531ES-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SMD0603, DSN0603-2, 2 PIN | ROHM Semiconductor | RB520CS-30T2RA vs RB531ES-30 |
RB530VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB520CS-30T2RA vs RB530VM-30FH |
RB510VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB520CS-30T2RA vs RB510VM-30FHTE-17 |
RB520CS-30RP | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | RB520CS-30T2RA vs RB520CS-30RP |
LRB521BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB520CS-30T2RA vs LRB521BS-30T5G |
RB520CS-30RPG | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | RB520CS-30T2RA vs RB520CS-30RPG |
RB520S-30DP-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0201, 2 PIN | Micro Commercial Components | RB520CS-30T2RA vs RB520S-30DP-TP |
RB520CM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | RB520CS-30T2RA vs RB520CM-30 |
RB520CS-30-TP-HF | Rectifier Diode, | Micro Commercial Components | RB520CS-30T2RA vs RB520CS-30-TP-HF |
CPD35-CMPSH-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | RB520CS-30T2RA vs CPD35-CMPSH-3 |