Part Details for RB520S-30L2-TP by Micro Commercial Components
Overview of RB520S-30L2-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB520S-30L2-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB520S-30L2-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 2TDFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21569 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-RB520S-30L2-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA, 30V, Schottky Diode, RoHS: Compliant | 17852 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | 0.1A 30V Schottky Barrier Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0226 / $0.0245 | Buy Now |
|
LCSC | 30V 100mA 450mV10mA DFN1006-2 Schottky Barrier Diodes (SBD) ROHS | 9940 |
|
$0.0145 / $0.0262 | Buy Now |
Part Details for RB520S-30L2-TP
RB520S-30L2-TP CAD Models
RB520S-30L2-TP Part Data Attributes
|
RB520S-30L2-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB520S-30L2-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |