Part Details for RB521S-30 by Taiwan Semiconductor
Overview of RB521S-30 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB521S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RB521S-30TR-ND
|
DigiKey | SOD-523F, 30V, 0.2A, SCHOTTKY DI Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0231 / $0.0409 | Buy Now |
Part Details for RB521S-30
RB521S-30 CAD Models
RB521S-30 Part Data Attributes:
|
RB521S-30
Taiwan Semiconductor
Buy Now
|
Compare Parts:
RB521S-30
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |