Part Details for RB548WTL by ROHM Semiconductor
Overview of RB548WTL by ROHM Semiconductor
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RB548WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7496
|
Newark | Diode Small Signal Schottky 30V 0.1A 3-Pin Emd T/R Rohs Compliant: Yes |Rohm RB548WTL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1080 | Buy Now |
DISTI #
RB548WTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA EMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112857 In Stock |
|
$0.0925 / $0.3000 | Buy Now |
DISTI #
RB548WTL
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin EMD T/R - Tape and Reel (Alt: RB548WTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
RB548WTL
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin EMD T/R - Tape and Reel (Alt: RB548WTL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0962 / $0.1095 | Buy Now |
DISTI #
RB548WTL
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin EMD T/R - Tape and Reel (Alt: RB548WTL) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RB548WTL
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 30V 100MA RoHS: Compliant | 20785 |
|
$0.0990 / $0.4300 | Buy Now |
|
Future Electronics | RB548W Series 30 V 100 mA Surface Mount Schottky Barrier Diode - SC-75A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1070 | Buy Now |
|
Bristol Electronics | 2730 |
|
RFQ | ||
|
Quest Components | 2184 |
|
$0.2028 / $0.5070 | Buy Now | |
|
Quest Components | 9389 |
|
$0.2460 / $0.8200 | Buy Now |
Part Details for RB548WTL
RB548WTL CAD Models
RB548WTL Part Data Attributes:
|
RB548WTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB548WTL
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SC-75A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB548WTL
This table gives cross-reference parts and alternative options found for RB548WTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB548WTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB548WM | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SC-89, 3 PIN | ROHM Semiconductor | RB548WTL vs RB548WM |