-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90/A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3876
|
Newark | Schottky Rectifier, Aec-Q101, 0.5A, 30V, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:590Mv, Forward Surge Rohs Compliant: Yes |Rohm RB550VM-30FHTE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2860 |
|
$0.0970 / $0.4470 | Buy Now |
DISTI #
RB550VM-30FHTE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5686 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
RB550VM-30FHTE-17
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323FL - Tape and Reel (Alt: RB550VM-30FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
755-RB550VM-30FHTE17
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vr, 0.5A IO SOD-323FL, UMD2 RoHS: Compliant | 7177 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0556 | Buy Now |
DISTI #
62387549
|
Verical | Rectifier Diode Schottky 30V 0.5A Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2201 | Americas - 4335 |
|
$0.1475 / $0.1630 | Buy Now |
DISTI #
66386681
|
Verical | Rectifier Diode Schottky 30V 0.5A Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 731 Package Multiple: 1 Date Code: 2232 | Americas - 3003 |
|
$0.0398 / $0.0434 | Buy Now |
|
Quest Components | 3468 |
|
$0.0880 / $0.4400 | Buy Now | |
DISTI #
RB550VM-30FHTE-17
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323FL - Tape and Reel (Alt: RB550VM-30FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
RB550VM-30FHTE-17
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.5A, SOD323F, reel,tape Min Qty: 10 | 0 |
|
$0.0495 / $0.0848 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB550VM-30FHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB550VM-30FHTE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB550VM-30FHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB550VM-30FHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB550VM-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB550VM-30FHTE-17 vs RB550VM-30 |
RB550VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB550VM-30FHTE-17 vs RB550VM-30FH |