-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7506
|
Newark | Schottky Diode, Aec-Q101, 30V, Sot-416Fl Rohs Compliant: Yes |Rohm RB557WMFHTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2474 |
|
$0.4370 | Buy Now |
DISTI #
846-RB557WMFHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA EMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
RB557WMFHTL
|
Avnet Americas | Schottky Barrier Diode 30V 100mA 3-Pin SC-89 T/R - Tape and Reel (Alt: RB557WMFHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-RB557WMFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers RB557WMFH is the high reliability Automotive Schottky Barrier Diode, suitable for general rectification. RoHS: Compliant | 263 |
|
$0.0890 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB557WMFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB557WMFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |