Part Details for RB55P14C28C by SERPAC Electronic Enclosures
Overview of RB55P14C28C by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB55P14C28C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7425
|
Newark | Enclosure, Junction Box, Pc, Clear, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:104.9Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip67, Body Color:Transparentrohs Compliant: Yes |Serpac RB55P14C28C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $23.1100 | Buy Now |
DISTI #
SRRB55P14C28C-ND
|
DigiKey | BOX PLASTIC CLEAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$14.9125 / $24.1000 | Buy Now |
DISTI #
635-RB55-P14C28C
|
Mouser Electronics | Enclosures, Boxes, & Cases N4/IP67 CLR/CLR POLY 4.72 x 4.72 x 4.13" RoHS: Compliant | 0 |
|
$14.9100 / $24.0800 | Order Now |
DISTI #
70995933
|
RS | Watertight Polycarbonate Instrument Enclosure- Clear, 4.72x4.72x4.13" | Serpac RB55P14C28C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3500 / $24.5400 | RFQ |